Reference Only

TLWR8901

Single Color LEDs Red Clear Non-Diff

Manufacturer:

Mfr Part:
TLWR8901

TTI Part:
TLWR8901

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Package / Case7.62 mm Square 4 Pin
Wavelength/Color Temperature615 nm
Luminous Intensity0.7 mcd
If - Forward Current70 mA
Vf - Forward Voltage2.2 V
Power Rating187 mW
Lens ColorColorless
Lens Dimensions2 mm
Lens ShapeDome
Lens TransparencyNon-Diffused
PackagingReel
Height4.05 mm
Illumination ColorRed
Length7.62 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameTELUX
TypeSingle Color LEDs
Viewing Angle45 deg
Width7.62 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,100 / Multiples: 70)
Quantity Unit PriceExt. Price
$0.226$474.60
Need more?

My Notes

Sign into see notes.