Reference Only

TLUY2400

Single Color LEDs Yellow Tinted Diff 1.0-4.0mcd@10mA

Manufacturer:

Mfr Part:
TLUY2400

TTI Part:
TLUY2400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Package / Case1.8 mm (Miniplast)
Wavelength/Color Temperature586 nm
Illumination ColorYellow
If - Forward Current10 mA
Vf - Forward Voltage2.4 V
Power Rating100 mW
Lens ColorTinted
Lens Dimensions1.8 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingBulk
Height2.9 mm
Length3.3 mm
Luminous Intensity8 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle20 deg
Width2.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.163$815.00
Need more?

My Notes

Sign into see notes.