Reference Only

TLUR5401

Single Color LEDs Red Tinted Diffused 4.0-32mcd@10mA

Manufacturer:

Mfr Part:
TLUR5401

TTI Part:
TLUR5401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature630 nm
Illumination ColorRed
If - Forward Current10 mA
Vf - Forward Voltage2 V
Power Rating60 mW
Lens ColorTinted
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingBulk
Height8.7 mm
Length5.8 mm
Luminous Intensity15 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width5.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.108$432.00
Need more?

My Notes

Sign into see notes.