Reference Only

TLUR4401

Single Color LEDs Red Tinted Diffused

Manufacturer:

Mfr Part:
TLUR4401

TTI Part:
TLUR4401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature630 nm
Illumination ColorRed
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating60 mW
Lens ColorTinted
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingBulk
Height4.5 mm
Length3.2 mm
Luminous Intensity18 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.102$510.00
Need more?
Available Regional Inventory
20,000 available now at ttieurope.com

My Notes

Sign into see notes.