Reference Only

TLMS1101-GS15

Single Color LEDs LED - 0603 AECQ QUALIFIED

Manufacturer:

Mfr Part:
TLMS1101-GS15

TTI Part:
TLMS1101-GS15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature633 nm
Luminous Intensity125 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating90 mW
SeriesTLMS110
PackagingReel
Height0.6 m
Illumination ColorRed
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle80 deg

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.114$570.00
Need more?
Sign in to add projects and notes