Reference Only

TLMP1100-GS15

Single Color LEDs CHIPLED(SMD 0603-LED) GREEN ULTRABRIG-E4

Manufacturer:

Mfr Part:
TLMP1100-GS15

TTI Part:
TLMP1100-GS15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature561 nm
Luminous Intensity15 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Lens ShapeRectangular
PackagingReel
Height0.6 mm
Illumination ColorGreen
Length1.6 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle160 deg
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.108$540.00
Need more?
Available Regional Inventory
5,000 available now at ttieurope.com

My Notes

Sign into see notes.