Reference Only

TLLG4400-AS12

Single Color LEDs Green; 1.2mcd; 3mm 562-575nm; 1.9V Typ

Manufacturer:

Mfr Part:
TLLG4400-AS12

TTI Part:
TLLG4400-AS12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature575 nm
Luminous Intensity1.2 mcd
If - Forward Current2 mA
Vf - Forward Voltage1.9 V
Power Rating20 mW
Lens ColorTinted
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingReel
Height4.5 mm
Illumination ColorGreen
Length3.2 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle25 deg
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.149$1,490.00
Need more?

My Notes

Sign into see notes.