Reference Only

TLHY4400-AS12Z

Single Color LEDs Yel 10mcd; 3mm 581-594nm, 2.4V Typ

Manufacturer:

Mfr Part:
TLHY4400-AS12Z

TTI Part:
TLHY4400-AS12Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature594 nm
Luminous Intensity10 mcd
If - Forward Current10 mA
Vf - Forward Voltage2.4 V
Power Rating100 mW
Lens ColorTinted
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyDiffused
SeriesTLHY440x
PackagingAmmo Pack
Height4.5 mm
Illumination ColorYellow
Length3.2 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.156$1,560.00
Need more?

My Notes

Sign into see notes.