Reference Only

TLHR6401

Single Color LEDs Red Tinted Diffused 4.0-7.0mcd@10mA

Manufacturer:

Mfr Part:
TLHR6401

TTI Part:
TLHR6401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature618.5 nm
Luminous Intensity12 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Power Rating100 mW
Lens ColorTinted
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingBulk
Height8.7 mm
Illumination ColorRed
Length5.8 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width5.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.129$516.00
Need more?
Sign in to add projects and notes