Reference Only

TLHF4601

Single Color LEDs Soft orange 3mm 602nm 40mcd

Manufacturer:

Mfr Part:
TLHF4601

TTI Part:
TLHF4601

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature609 nm
Illumination ColorOrange
If - Forward Current10 mA
Vf - Forward Voltage2 V
Power Rating80 mW
Lens ColorTinted
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingBulk
Height4.4 mm
Length3.2 mm
Luminous Intensity40 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle60 deg
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.118$590.00
Need more?

My Notes

Sign into see notes.