Reference Only

TFDU4301-TR1

Infrared Transceivers IRDA Transceiver Tinyface mold

Manufacturer:

Mfr Part:
TFDU4301-TR1

TTI Part:
TFDU4301-TR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Transceivers
Mounting StyleSMD/SMT
Wavelength900 nm
Data Transmission Rate115.2 kb/s
Transmission Distance70 cm
Radiant Intensity65 mW/sr
Half Intensity Angle Degrees24 deg
Pulse Width2.2 us
Rise Time300 ns
Fall Time300 ns
If - Forward Current300 mA
Operating Supply Voltage2.4 V to 5.5 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Dimensions8.5 mm x 2.5 mm x 3.1 mm
Package / CaseSidelooker
PackagingReel
Input Current10 mA
Moisture SensitiveYes
Pd - Power Dissipation250 mW
Product TypeIR Transceivers
SubcategoryInfrared Data Communications
TypeInfrared Transceiver Module

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8517620090
TARIC8542391100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$3.31$2,482.50
Need more?
Sign in to add projects and notes