Reference Only
TFDU4101-TR3
Infrared Transceivers SIR 115.2 kbits/s
Datasheet
TFDU4101-TR3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Transceivers | |
| Mounting Style | SMD/SMT | |
| Wavelength | 900 nm | |
| Data Transmission Rate | 115.2 kb/s | |
| Transmission Distance | 1 m | |
| Radiant Intensity | 65 mW/sr | |
| Half Intensity Angle Degrees | 24 deg | |
| Pulse Width | 2.2 us | |
| Rise Time | 300 ns | |
| Fall Time | 300 ns | |
| If - Forward Current | 80 mA | |
| Operating Supply Voltage | 2.4 V to 5.5 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 9.7 mm x 4.7 mm x 4 mm | |
| Package / Case | Sidelooker | |
| Packaging | Reel | |
| Height | 4.7 mm | |
| Input Current | 10 mA | |
| Length | 9.9 mm | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | IR Transceivers | |
| Series | TFDU | |
| Subcategory | Infrared Data Communications | |
| Type | Infrared Transceiver Module | |
| Width | 4.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8542391100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.55 | $3,550.00 | |
| $3.46 | $6,920.00 | |
| $3.42 | $10,260.00 | |
| $3.37 | $16,850.00 | |
| $3.33 | $26,640.00 | |
| $3.29 | $52,640.00 |
Need more?
Sign in to add projects and notes