Reference Only
TFBS4711-TR3
Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Transceivers | |
| Mounting Style | SMD/SMT | |
| Wavelength | 900 nm | |
| Data Transmission Rate | 115.2 kb/s | |
| Transmission Distance | 1 m | |
| Radiant Intensity | 65 mW/sr | |
| Half Intensity Angle Degrees | 24 deg | |
| Pulse Width | 2.2 us | |
| Rise Time | 300 ns | |
| Fall Time | 300 ns | |
| If - Forward Current | 300 mA | |
| Operating Supply Voltage | 2.4 V to 5.5 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 6 mm x 3.1 mm x 1.9 mm | |
| Package / Case | Sidelooker | |
| Packaging | Reel | |
| Height | 3 mm | |
| Input Current | 10 mA | |
| Length | 6 mm | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | IR Transceivers | |
| Series | TFBS | |
| Subcategory | Infrared Data Communications | |
| Type | Infrared Transceiver Module | |
| Width | 1.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.97 | $7,425.00 |
Need more?
Sign in to add projects and notes