Reference Only

TFBS4652-TT1

Infrared Transceivers IRDA Mod SIR Trnscvr 1.6mm

Manufacturer:

Mfr Part:
TFBS4652-TT1

TTI Part:
TFBS4652-TT1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Transceivers
Mounting StyleSMD/SMT
Wavelength886 nm
Data Transmission Rate115.2 kb/s
Transmission Distance50 cm
Radiant Intensity65 mW/sr
Pulse Width2.9 us, 1.7 us
Rise Time100 ns
Fall Time100 ns
If - Forward Current300 mA
Operating Supply Voltage2.4 V to 5.5 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Dimensions6.8 mm x 2.8 mm x 1.6 mm
Package / CaseToplooker
PackagingReel
Moisture SensitiveYes
Pd - Power Dissipation250 mW
Product TypeIR Transceivers
SeriesTFBS
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8517620090
TARIC8542391100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.41$2,410.00
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com

My Notes

Sign into see notes.