Reference Only

TFBS4652-TR3

Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage

Manufacturer:

Mfr Part:
TFBS4652-TR3

TTI Part:
TFBS4652-TR3

EDA / CAD Models

Alternate Part Number

TFBS4652-TR1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Transceivers
Mounting StyleSMD/SMT
Wavelength886 nm
Data Transmission Rate115.2 kb/s
Transmission Distance30 cm
Radiant Intensity25 mW/sr
Pulse Width2.9 us
Rise Time100 ns
Fall Time100 ns
If - Forward Current300 mA
Operating Supply Voltage2.4 V to 3.6 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Dimensions6.8 mm x 2.8 mm x 1.6 mm
Package / CaseSidelooker
PackagingReel
Input Current40 mA
Moisture SensitiveYes
Pd - Power Dissipation250 mW
Product TypeIR Transceivers
SeriesTFBS
SubcategoryInfrared Data Communications
TypeInfrared Transceiver Module

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.52$6,300.00
Need more?

My Notes

Sign into see notes.