Reference Only
TFBS4652-TR1
Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Transceivers | |
| Mounting Style | SMD/SMT | |
| Wavelength | 886 nm | |
| Data Transmission Rate | 115.2 kb/s | |
| Transmission Distance | 50 cm | |
| Radiant Intensity | 25 mW/sr | |
| Pulse Width | 2.9 us | |
| Rise Time | 100 ns | |
| Fall Time | 100 ns | |
| If - Forward Current | 300 mA | |
| Operating Supply Voltage | 2.4 V to 5.5 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 6.8 mm x 2.8 mm x 1.6 mm | |
| Package / Case | Sidelooker | |
| Packaging | Reel | |
| Height | 1.6 mm | |
| Input Current | 40 mA | |
| Length | 6.8 mm | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | IR Transceivers | |
| Series | TFBS | |
| Subcategory | Infrared Data Communications | |
| Type | Infrared Transceiver Module | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.93 | $2,930.00 |
Need more?
Sign in to add projects and notes