Reference Only
TEPT5600
Ambient Light Sensors Ambient Light Sensor
Datasheet
TEPT5600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | T-1 3/4 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 570 nm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Half Intensity Angle Degrees | 20 deg | |
| Product Type | Ambient Light Sensors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Ambient Light Photo Sensor with Phototransistor Output |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8531209590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
5,040In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.436 | $8.72 | |
| $0.432 | $86.40 | |
| $0.428 | $214.00 | |
| $0.415 | $830.00 | |
| $0.386 | $1,544.00 | |
| $0.382 | $3,056.00 | |
| $0.378 | $4,536.00 | |
| $0.374 | $23,936.00 |
Need more?
My Notes
Sign into see notes.