Reference Only
TEMT6000X01
Ambient Light Sensors Ambient Light Sensor AEC-Q101 Qualified
Datasheet
TEMT6000X01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | 4 mm x 2 mm x 1.05 mm | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 570 nm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TEMT | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Half Intensity Angle Degrees | 60 deg | |
| Moisture Sensitive | Yes | |
| Product Type | Ambient Light Sensors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Ambient Light Photo Sensor with Phototransistor Output |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.465 | $1,395.00 | |
| $0.459 | $2,754.00 | |
| $0.454 | $4,086.00 | |
| $0.448 | $6,720.00 | |
| $0.443 | $10,632.00 | |
| $0.438 | $21,024.00 |
Need more?
My Notes
Sign into see notes.