Reference Only

TEMT1030

Phototransistors Yoke 730 to 1000nm +/-15 deg

Manufacturer:

Mfr Part:
TEMT1030

TTI Part:
TEMT1030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseSMD-2
Mounting StyleSMD/SMT
Peak Wavelength950 nm
Maximum On-State Collector Current100 mA
Collector- Emitter Voltage VCEO Max70 V
Collector-Emitter Breakdown Voltage70 V
Collector-Emitter Saturation Voltage300 mV
Dark Current200 nA
Rise Time2 us
Fall Time2.3 us
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTEMT
Light Current7 mA
Moisture SensitiveYes
PackagingReel
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeIR Chip
Wavelength880 nm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541497080
TARIC8531209590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.321$321.00
Need more?
Sign in to add projects and notes