Reference Only
TEMT1000
Phototransistors Reverse gullwing 730-1000nm +/-15 deg
Datasheet
TEMT1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | SMD-2 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 950 nm | |
| Maximum On-State Collector Current | 100 mA | |
| Collector- Emitter Voltage VCEO Max | 70 V | |
| Collector-Emitter Breakdown Voltage | 70 V | |
| Collector-Emitter Saturation Voltage | 300 mV | |
| Dark Current | 200 nA | |
| Rise Time | 2 us | |
| Fall Time | 2.3 us | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TEMT | |
| Half Intensity Angle Degrees | 15 deg | |
| Light Current | 7 mA | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | IR Chip | |
| Wavelength | 880 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8531209590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.254 | $254.00 |
Need more?
Available Regional Inventory
56,000 available now at ttieurope.com
Sign in to add projects and notes