Reference Only

TEMD6200FX01

Ambient Light Sensors 16V 100mW 60Deg AEC-Q101 Qualified

Manufacturer:

Mfr Part:
TEMD6200FX01

TTI Part:
TEMD6200FX01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / Case0805 (2012 metric)
Mounting StyleSMD/SMT
Peak Wavelength540 nm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesTEMDxxxxFX01
QualificationAEC-Q100
PackagingReel
Fall Time150 ns
Half Intensity Angle Degrees60 deg
Moisture SensitiveYes
Pd - Power Dissipation100 mW
Product TypeAmbient Light Sensors
Rise Time150 ns
SubcategoryOptical Detectors & Sensors
TypeAmbient Light Photo Sensor with Photodiode Output

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541499500
TARIC8531209590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.467$1,401.00
$0.456$2,736.00
$0.446$4,014.00
$0.439$6,585.00
$0.435$10,440.00
$0.431$20,688.00
Need more?

My Notes

Sign into see notes.