Reference Only
TEMD5510FX01
Ambient Light Sensors 16V 215mW 540nm AEC-Q101 Qualified
Datasheet
TEMD5510FX01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | SMD-2 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 540 nm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | TEMDxxxxFX01 | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Half Intensity Angle Degrees | 65 deg | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 215 mW | |
| Product Type | Ambient Light Sensors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Ambient Light Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8531209590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $1,335.00 |
Need more?
Sign in to add projects and notes