Reference Only
TEMD5020X01
Photodiodes Top view 430-1100nm +/-65 deg
Datasheet
TEMD5020X01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 900 nm | |
| Dark Current | 2 nA | |
| Vr - Reverse Voltage | 60 V | |
| Rise Time | 100 ns | |
| Fall Time | 100 ns | |
| Half Intensity Angle Degrees | 65 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | TEMD | |
| Qualification | AEC-Q100 | |
| If - Forward Current | 50 mA | |
| Moisture Sensitive | Yes | |
| Noise Equivalent Power - NEP | 4E-14 W/sqrt Hz | |
| Packaging | Reel | |
| Pd - Power Dissipation | 215 mW | |
| Photocurrent | 35 uA | |
| Product Type | Photodiodes | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8531209590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.606 | $909.00 |
Need more?
Sign in to add projects and notes