Reference Only

TEFD4300

Photodiodes T-1 350 to 1120nm +/-20 deg

Manufacturer:

Mfr Part:
TEFD4300

TTI Part:
TEFD4300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhotodiodes
ProductPIN Photodiodes
Mounting StyleThrough Hole
Peak Wavelength950 nm
Dark Current150 pA
Vr - Reverse Voltage60 V
Rise Time100 ns
Fall Time100 ns
Half Intensity Angle Degrees20 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
If - Forward Current50 mA
PackagingReel
Pd - Power Dissipation215 mW
Photocurrent17 uA
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors
Part # AliasesVSLB3940 TSUS4300 TSAL4400

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541491050
TARIC8531209590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.232$1,160.00
Need more?

My Notes

Sign into see notes.