Reference Only

TDSR1050

LED Displays & Accessories 7-Seg Red .28-3.6mcd Common Anode

Manufacturer:

Mfr Part:
TDSR1050

TTI Part:
TDSR1050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLED Displays & Accessories
Product7-Segment Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size6 mm x 10 mm
Illumination ColorRed
Wavelength640 nm
ConfigurationCommon Anode
Luminous Intensity3600 ucd
If - Forward Current1 mA
Vf - Forward Voltage1.8 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
SeriesTDSR
PackagingTube
Power Consumption185 mW
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H6 mm x 10 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8531200040
TARIC8531209590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.00$400.00
Need more?
Sign in to add projects and notes