Reference Only

TDSO1160-KL

LED Displays & Accessories 7-Seg Org/Red 7mm Common cathode

Manufacturer:

Mfr Part:
TDSO1160-KL

TTI Part:
TDSO1160-KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLED Displays & Accessories
Product7-Segment Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size7 mm
Illumination ColorOrange Red
Wavelength625 nm
ConfigurationCommon Cathode
Luminous Intensity5600 ucd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
SeriesTDSO
PackagingReel
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H4.7 mm x7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8531200040
TARIC8531209590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.18$590.00
Need more?
Sign in to add projects and notes