Reference Only
TDSG5150
LED Displays & Accessories 7-Seg Grn 0.7mcd Common Anode
Datasheet
TDSG5150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | LED Displays & Accessories | |
| Product | 7-Segment Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 13 mm x 7.4 mm | |
| Illumination Color | Green | |
| Wavelength | 562 nm to 575 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 9500 ucd | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 2.4 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Series | TDSG | |
| Packaging | Tube | |
| Power Consumption | 550 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Viewing Area - W x H | 12.25 mm x 17.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531209590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $380.00 |
Need more?
Available Regional Inventory
40 available now at ttieurope.com
Sign in to add projects and notes