Reference Only
TCUT1800X01
End of Life
Optical Switches, Transmissive, Phototransistor Output Quad Trans Opt Snsr 3mm gap; 0.3mm aptre
Datasheet
TCUT1800X01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Aperture Width | 0.3 mm | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Fall Time | 16 us | |
| If - Forward Current | 25 mA | |
| Maximum Collector Current | 20 mA | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 4 Channel | |
| Output Type | Phototransistor | |
| Packaging | Reel | |
| Pd - Power Dissipation | 37.5 mW | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Qualification | AEC-Q101 | |
| Rise Time | 9 us | |
| Sensing Method | Transmissive, Slotted | |
| Slot Width | 3 mm | |
| Subcategory | Optical Switches | |
| Wavelength | 950 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
41,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,100 / Multiples: 1,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $1,606.00 | |
| $1.41 | $3,102.00 | |
| $1.38 | $4,554.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes