Reference Only

TCUT1600X01 A

Optical Switches, Transmissive, Phototransistor Output SENSOR TRAN HDOME 2 CHANNEL

Manufacturer:

Mfr Part:
TCUT1600X01 A

TTI Part:
TCUT1600X01-A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptical Switches, Transmissive, Phototransistor Output
PackagingReel
Product TypeOptical Switches, Transmissive, Phototransistor Output
SubcategoryOptical Switches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes