Reference Only
TCUT1350X01
Optical Switches, Transmissive, Phototransistor Output 2CH 0.3mm APERT SENSOR TRANS
Datasheet
TCUT1350X01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Aperture Width | 0.3 mm | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Fall Time | 16 us | |
| If - Forward Current | 25 mA | |
| Maximum Collector Current | 20 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Output Type | Phototransistor | |
| Packaging | Reel | |
| Pd - Power Dissipation | 37.5 mW | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Qualification | AEC-Q100 | |
| Rise Time | 9 us | |
| Sensing Method | Transmissive, Slotted | |
| Series | TCPT13xxX01 | |
| Slot Width | 3 mm | |
| Subcategory | Optical Switches | |
| Wavelength | 950 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.499 | $998.00 |
Need more?
My Notes
Sign into see notes.