Reference Only
TCST1202
Optical Switches, Transmissive, Phototransistor Output Trans Optical Sensor w/Phototrans Output
Datasheet
TCST1202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Aperture Width | 0.5 mm | |
| Collector- Emitter Voltage VCEO Max | 70 V | |
| If - Forward Current | 60 mA | |
| Maximum Collector Current | 2 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Packaging | Tube | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Method | Transmissive, Slotted | |
| Slot Width | 3.1 mm | |
| Subcategory | Optical Switches | |
| Wavelength | 950 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Isobutyl 4-hydroxybenzoate (4247-02-3) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,020 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $785.40 |
Need more?
Sign in to add projects and notes