Reference Only
TCRT5000
Optical Switches, Reflective, Phototransistor Output 12mm Sense 950nm
Datasheet
TCRT5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Optical Switches, Reflective, Phototransistor Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 0.2 mm to 15 mm | |
| Collector- Emitter Voltage VCEO Max | 70 V | |
| Maximum Collector Current | 100 mA | |
| Vf - Forward Voltage | 1.25 V | |
| Vr - Reverse Voltage | 5 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| If - Forward Current | 60 mA | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Optical Switches, Reflective, Phototransistor Output | |
| Subcategory | Optical Switches | |
| Wavelength | 950 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Technical Resources
3,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.65 | $32.50 | |
| $0.625 | $93.75 | |
| $0.61 | $305.00 | |
| $0.593 | $593.00 | |
| $0.587 | $1,467.50 | |
| $0.581 | $10,458.00 | |
| $0.573 | $20,628.00 | |
| $0.567 | $40,824.00 |
Need more?
Sign in to add projects and notes