Reference Only
TCPT1300X01
Optical Switches, Transmissive, Phototransistor Output Transmissive Optical Sensor
Datasheet
TCPT1300X01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Method | Transmissive, Slotted | |
| Slot Width | 3 mm | |
| Aperture Width | 0.3 mm | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Maximum Collector Current | 20 mA | |
| If - Forward Current | 25 mA | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | TCPT13xxX01 | |
| Packaging | Reel | |
| Qualification | AEC-Q100 | |
| Fall Time | 150 us | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Pd - Power Dissipation | 75 mW | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Rise Time | 150 us | |
| Subcategory | Optical Switches | |
| Vf - Forward Voltage | 1.2 V | |
| Vr - Reverse Voltage | 5 V | |
| Wavelength | 950 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
12,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.592 | $1,184.00 | |
| $0.584 | $2,336.00 | |
| $0.578 | $3,468.00 | |
| $0.572 | $5,720.00 | |
| $0.567 | $9,072.00 | |
| $0.561 | $17,952.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.864 | $8.64 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes