Reference Only

SFH6343T

High Speed Optocouplers 1Mbd Open Collector Single Channel

Manufacturer:

Mfr Part:
SFH6343T

TTI Part:
SFH6343T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Channels1 Channel
Data Rate1 Mb/s
Isolation Voltage4000 Vrms
Output TypePhototransistor
Current Transfer Ratio36 %
If - Forward Current16 mA
Vf - Forward Voltage1.6 V
Vr - Reverse Voltage3 V
Output Current8 mA
Pd - Power Dissipation100 mW
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingReel
Height1.55 mm
Length5 mm
Maximum Collector Current8 mA
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Width4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.86$1,720.00
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com
Sign in to add projects and notes