Reference Only
SFH6319T
High Speed Optocouplers 100kbd Low Input Current High Gain
Datasheet
SFH6319T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Number of Channels | 1 Channel | |
| Data Rate | 100 kb/s | |
| Isolation Voltage | 4000 Vrms | |
| Output Type | Photodarlington | |
| Current Transfer Ratio | 3500 % | |
| If - Forward Current | 1.6 mA | |
| Vf - Forward Voltage | 1.4 V | |
| Vr - Reverse Voltage | 3 V | |
| Output Current | 60 mA | |
| Pd - Power Dissipation | 150 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Reel | |
| Height | 1.55 mm | |
| Length | 5 mm | |
| Maximum Collector Current | 60 mA | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $1,660.00 |
Need more?
Sign in to add projects and notes