Reference Only
SFH6316T
High Speed Optocouplers 1Mbd Open Collector Single Channel
Datasheet
SFH6316T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Number of Channels | 1 Channel | |
| Data Rate | 1 Mb/s | |
| Isolation Voltage | 4000 Vrms | |
| Output Type | Phototransistor | |
| Current Transfer Ratio | 35 % | |
| If - Forward Current | 16 mA | |
| Vf - Forward Voltage | 1.6 V | |
| Vr - Reverse Voltage | 3 V | |
| Output Current | 8 mA | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Reel | |
| Maximum Collector Current | 8 mA | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.688 | $1,376.00 |
Need more?
Available Regional Inventory
6,000 available now at ttieurope.com
My Notes
Sign into see notes.