Reference Only
SFH6206-2
Transistor Output Optocouplers Phototransistor Out Single CTR 63-200%
Datasheet
SFH6206-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Transistor Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-4 | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5300 Vrms | |
| Output Type | NPN Phototransistor | |
| Current Transfer Ratio - Min | 63 % | |
| Current Transfer Ratio - Max | 200 % | |
| If - Forward Current | 60 mA | |
| Vf - Forward Voltage | 1.65 V | |
| Maximum Collector Emitter Voltage | 70 V | |
| Maximum Collector Current | 100 mA | |
| Maximum Collector Emitter Saturation Voltage | 400 mV | |
| Rise Time | 2 us | |
| Fall Time | 2 us | |
| Pd - Power Dissipation | 250 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Tube | |
| Configuration | 1 Channel | |
| Current Transfer Ratio | 63 % | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
4,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.373 | $37.30 | |
| $0.363 | $181.50 | |
| $0.349 | $349.00 | |
| $0.32 | $640.00 | |
| $0.311 | $1,244.00 | |
| $0.307 | $3,070.00 |
Need more?
My Notes
Sign into see notes.