Reference Only

SFH619A-X007

Transistor Output Optocouplers Photodarlington Out Single CTR > 1000%

Manufacturer:

Mfr Part:
SFH619A-X007

TTI Part:
SFH619A-X007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-4
Number of Channels1 Channel
Isolation Voltage5000 Vrms
Output TypePhotodarlington
Current Transfer Ratio - Min1000 %
If - Forward Current50 mA
Vf - Forward Voltage1.5 V
Maximum Collector Emitter Voltage300 V
Maximum Collector Current125 mA
Maximum Collector Emitter Saturation Voltage1 V
Vr - Reverse Voltage6 V
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingTube
Configuration1 Channel
Current Transfer Ratio1000 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 4,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.473$1,892.00
Need more?
Sign in to add projects and notes