Reference Only

LH1262CACTR

Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver

Manufacturer:

Mfr Part:
LH1262CACTR

TTI Part:
LH1262CACTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptically Isolated Gate Drivers
Mounting StyleSMD/SMT
Package / CaseSMD-8
Number of Channels2 Channel
Vf - Forward Voltage1.26 V
Vr - Reverse Voltage5 V
If - Forward Current50 mA
Isolation Voltage5300 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
ConfigurationNon-Inverting
Number of Drivers2 Driver
Number of Outputs2 Output
Pin Count8
Product TypeOptically Isolated Gate Drivers
ProductDual Photovoltaic MOSFET Drivers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi
TypeHigh-Side

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,000
On Order
1,000 expected 26-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.35$2,350.00
Need more?
Sign in to add projects and notes