Reference Only
LH1262CAC
Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver
Datasheet
LH1262CAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Optically Isolated Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-8 | |
| Number of Channels | 2 Channel | |
| Vf - Forward Voltage | 1.26 V | |
| Vr - Reverse Voltage | 5 V | |
| If - Forward Current | 50 mA | |
| Isolation Voltage | 5300 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Configuration | Non-Inverting | |
| Maximum Turn-Off Delay Time | 90 us | |
| Maximum Turn-On Delay Time | 35 us | |
| Number of Drivers | 2 Driver | |
| Number of Outputs | 2 Output | |
| Product Type | Optically Isolated Gate Drivers | |
| Product | Dual Photovoltaic MOSFET Drivers | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Type | High-Side |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $4,380.00 |
Need more?
Sign in to add projects and notes