Reference Only

ILQ615-3

Transistor Output Optocouplers Phototransistor Out Quad CTR 100-200%

Manufacturer:

Mfr Part:
ILQ615-3

TTI Part:
ILQ615-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-16
Number of Channels4 Channel
Isolation Voltage4420 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min100 %
Current Transfer Ratio - Max200 %
If - Forward Current60 mA
Vf - Forward Voltage1.3 V
Maximum Collector Emitter Voltage70 V
Maximum Collector Current100 mA
Maximum Collector Emitter Saturation Voltage400 mV
Rise Time2.8 us
Fall Time14 us
Vr - Reverse Voltage6 V
Pd - Power Dissipation500 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingTube
Configuration4 Channel
Current Transfer Ratio100 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.25$1,250.00
Need more?

My Notes

Sign into see notes.