Reference Only
IL4208-X007
Triac & SCR Output Optocouplers Phototriac Output Low Input Current
Datasheet
IL4208-X007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Triac & SCR Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-6 | |
| Zero-Crossing Circuit | Without Zero-Crossing Circuit | |
| Output Type | PhotoTriac | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5300 Vrms | |
| If - Forward Current | 60 mA | |
| Vf - Forward Voltage | 1.16 V | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Rated Repetitive Off-State Voltage VDRM | 800 V | |
| Maximum Continuous Output Current | 300 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Tube | |
| Maximum Trigger Current | 2 mA | |
| Maximum Turn-On Time | 35 us | |
| Product Type | Triac & SCR Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
4,600
On Order
4,600 expected on from 03-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $3,300.00 |
Need more?
Sign in to add projects and notes