Reference Only
IL420
Triac & SCR Output Optocouplers Phototriac Output Low Input Current
Datasheet
IL420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Triac & SCR Output Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | PDIP-6 | |
| Zero-Crossing Circuit | Without Zero-Crossing Circuit | |
| Output Type | PhotoTriac | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5300 Vrms | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.16 V | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Off-state Output Voltage - VDRM | 600 V | |
| Maximum Continuous Output Current | 300 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Tube | |
| Maximum Trigger Current | 2 mA | |
| Maximum Turn-On Time | 35 us | |
| Product Type | Triac & SCR Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
9,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $99.00 | |
| $1.91 | $191.00 | |
| $1.89 | $283.50 | |
| $1.70 | $850.00 | |
| $1.61 | $1,610.00 | |
| $1.59 | $2,385.00 |
Need more?
My Notes
Sign into see notes.