Reference Only

IL300-X009T

High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth

Manufacturer:

Mfr Part:
IL300-X009T

TTI Part:
IL300-X009T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Linearity Optocouplers
Current Transfer Ratio0.5 % to 1.1 %
Fall Time1.75 us
Rise Time1.75 us
Mounting StyleSMD/SMT
Package / CaseSMD-8
Output TypePIN Photodiode
Number of Channels1 Channel
Isolation Voltage5300 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.25 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation210 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesIL300
PackagingReel
Product TypeHigh Linearity Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.07$2,070.00
Need more?
Sign in to add projects and notes