Reference Only

IL300-E

High Linearity Optocouplers High Gain Wide Bandwidth Linear

Manufacturer:

Mfr Part:
IL300-E

TTI Part:
IL300-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Linearity Optocouplers
Current Transfer Ratio0.5 % to 1.1 %
Fall Time1.75 us
Rise Time1.75 us
Mounting StyleThrough Hole
Package / CaseDIP-8
Output TypePIN Photodiode
Number of Channels1 Channel
Isolation Voltage5300 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.25 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation210 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesIL300
PackagingTube
Product TypeHigh Linearity Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,610In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.37$73.70
$7.29$364.50
$6.51$651.00
$5.89$2,945.00
$5.69$5,690.00
$5.58$11,160.00
Need more?

My Notes

Sign into see notes.