Reference Only
IL300-DEFG
High Linearity Optocouplers High Gain Wide Bandwidth Linear
Datasheet
IL300-DEFG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Linearity Optocouplers | |
| Current Transfer Ratio | 0.5 % to 1.1 % | |
| Fall Time | 1.75 us | |
| Rise Time | 1.75 us | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-8 | |
| Output Type | PIN Photodiode | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5300 Vrms | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.25 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 210 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | IL300 | |
| Packaging | Tube | |
| Frequency Response | 200 KHz | |
| Height | 3.81 mm | |
| Length | 10.16 mm | |
| Product Type | High Linearity Optocouplers | |
| Subcategory | Optocouplers | |
| Width | 6.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
5,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $101.00 | |
| $1.99 | $199.00 | |
| $1.96 | $588.00 | |
| $1.93 | $965.00 | |
| $1.91 | $1,910.00 |
Need more?
Sign in to add projects and notes