Reference Only

IL250

Transistor Output Optocouplers Phototransistor Out Single CTR >50%

Manufacturer:

Mfr Part:
IL250

TTI Part:
IL250

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-6
Number of Channels1 Channel
Isolation Voltage5300 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min50 %
If - Forward Current60 mA
Vf - Forward Voltage1.5 V
Maximum Collector Emitter Voltage30 V
Maximum Collector Emitter Saturation Voltage400 mV
Pd - Power Dissipation400 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingTube
Current Transfer Ratio50 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.539$1,078.00
Need more?
Sign in to add projects and notes