Reference Only

IL216AT

Transistor Output Optocouplers Phototransistor Out Single CTR >50%

Manufacturer:

Mfr Part:
IL216AT

TTI Part:
IL216AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-Narrow-8
Number of Channels1 Channel
Isolation Voltage4000 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min50 %
If - Forward Current60 mA
Vf - Forward Voltage1.5 V
Maximum Collector Emitter Voltage30 V
Maximum Collector Current100 mA
Maximum Collector Emitter Saturation Voltage400 mV
Vr - Reverse Voltage6 V
Pd - Power Dissipation240 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingReel
Configuration1 Channel
Current Transfer Ratio50 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.341$682.00
Need more?

My Notes

Sign into see notes.