Reference Only
CNY70
Optical Switches, Reflective, Phototransistor Output Reflective Optical Sensor w/Trans Out
Datasheet
CNY70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Optical Switches, Reflective, Phototransistor Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 0 mm to 5 mm | |
| Collector- Emitter Voltage VCEO Max | 32 V | |
| Maximum Collector Current | 50 mA | |
| Vf - Forward Voltage | 1.25 V | |
| Vr - Reverse Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Series | CNY | |
| Packaging | Tube | |
| If - Forward Current | 50 mA | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Product Type | Optical Switches, Reflective, Phototransistor Output | |
| Subcategory | Optical Switches | |
| Wavelength | 950 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
2,480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.738 | $59.04 | |
| $0.73 | $116.80 | |
| $0.723 | $231.36 | |
| $0.716 | $400.96 | |
| $0.709 | $737.36 | |
| $0.702 | $1,404.00 | |
| $0.695 | $2,780.00 |
Need more?
Sign in to add projects and notes