Reference Only

CNY64

Transistor Output Optocouplers Phototransistor Out

Manufacturer:

Mfr Part:
CNY64

TTI Part:
CNY64

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-4
Number of Channels1 Channel
Isolation Voltage8200 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min50 %
Current Transfer Ratio - Max300 %
If - Forward Current75 mA
Vf - Forward Voltage1.6 V
Maximum Collector Emitter Voltage32 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time2.4 us
Fall Time2.7 us
Vr - Reverse Voltage5 V
Pd - Power Dissipation250 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesCNY
PackagingTube
Configuration1 Channel
Current Transfer Ratio50 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.94$1,880.00
Need more?
Sign in to add projects and notes